MS3459W28-11PX

Heilind Number:AMP6-2176452-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-11PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K55 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-11PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:2.55 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176452-6

Detailed Description

Enhance your electronic projects with the CPF 0201 precision resistor, crafted with a thin film element for optimal performance. With a low tolerance of 0.1% and a resistance of 2.55 KΩ, this surface mount component ensures accurate and reliable operation. Operating at a power rating of .031 W and a rated voltage of 15 V, it is suitable for a wide range of applications. Solder termination and a compact size of .58 x .29 x .23 mm make for easy integration onto PCBs. RoHS compliance further underscores its quality and environmental responsibility. Ideal for demanding circuitry, this resistor guarantees precise resistance and stability, meeting the highest industry standards.