MS3459W28-11SZ

Heilind Number:AMP6-2176453-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-11SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 25K5 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-11SZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:25.5 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176453-3

Detailed Description

Enhance circuit precision with this CPF 0201 surface mount resistor, featuring a resistance of 25.5 KΩ with a tolerance of 0.1%. Designed for high-performance applications, it offers a low temperature coefficient of 25ppm and a power rating of .031 W, ensuring reliable operation. With a compact size of .58 x .29 x .23 mm and termination type for soldering, it fits seamlessly onto PCBs. RoHS compliant and rated for 15 V, this thin film resistor is ideal for demanding electronic designs.