MS3459W28-12P

Heilind Number:AMP6-2176453-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-12P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 26K1 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-12P
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:26.1 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176453-4

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0201 thin film resistor. With a resistance of 26.1 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is designed for efficiency. Its compact size of .58 x .29 x .23 mm and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25 ppm, it guarantees stability over a wide range of operating conditions. Trust in its reliability, as it is RoHS compliant, making it environmentally friendly. Ideal for use in various electronic devices, this precision resistor is a valuable component for your projects. Elevate the performance of your circuits with this high-quality surface mount resistor.