6-2176453-5

Heilind Number:AMP6-2176453-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176453-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 26K7 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176453-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:26.7 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176453-5

Detailed Description

Enhance circuit precision with this high-quality CPF 0201 chip resistor. Featuring a resistance of 26.7 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25 ppm, it ensures accurate performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, it offers reliable operation. Designed for surface mount installation, it measures just .58 x .29 x .23 mm, making it ideal for compact designs. Crafted with a thin film element, it guarantees stable and consistent resistance values. Trust in this resistor for your precision electronic projects.