6-2176453-9

Heilind Number:AMP6-2176453-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176453-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 29K4 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176453-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:29.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176453-9

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 chip resistor. With a resistance of 29.4 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .031 W and a rated voltage of 15 V, it guarantees reliable functionality. The thin film element and low temperature coefficient of 25ppm make it ideal for applications where stability is crucial. Measuring just .58 x .29 x .23 mm, it's perfect for space-constrained designs. Its surface mount termination type and RoHS compliance further enhance its convenience and environmental friendliness. Upgrade your circuitry with this high-quality surface mount resistor.