MS3459W28-15P

Heilind Number:AMP6-2176455-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-15P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 475K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-15P
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:475 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176455-2

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 surface mount resistor. Featuring a resistance of 475K ohms with a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 25V and a power rating of .063W, it offers reliable power dissipation. With a low temperature coefficient of 25ppm, it guarantees stable operation in a variety of environments. Solder termination and surface mount design make it easy to integrate into your PCB layouts. RoHS compliant, this resistor meets environmental regulations, making it a sustainable choice for your projects. Upgrade your electronic designs with this high-quality precision resistor.