MS3459W28-15PX

Heilind Number:AMP6-2176455-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-15PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 499K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-15PX
SKU:AMP6-2176455-4

Detailed Description

Enhance precision in your electronic circuits with our CPF 0402 thin film resistor. Boasting a resistance of 499KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this component ensures reliable performance in critical applications. Its compact 0402 size, measuring just 1 x .5 x .3 mm, makes it ideal for space-constrained PCBs. With a power rating of .063 W and a rated voltage of 25 V, it offers robust functionality despite its small footprint. Featuring surface mount termination and solder attachment, installation is a breeze. Trust in the quality of this surface mount resistor for your precise circuit design needs.