MS3459W28-15S

Heilind Number:AMP6-2176456-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-15S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R22 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-15S
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.22 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176456-1

Detailed Description

Enhance circuit precision with our CPF 0603 precision resistor. Measuring at 1.55 x .8 x .45 mm, this surface-mount resistor boasts a power rating of .063 W and a low tolerance of .1%. With a resistance value of 4.22 Ω and a rated voltage of 50 V, it ensures reliable performance in demanding applications. Constructed with thin film technology, it offers exceptional accuracy with a temperature coefficient of 25ppm. Suitable for a variety of electronic projects, this resistor is the perfect choice for achieving optimal circuit performance.