MS3459W28-16PX

Heilind Number:AMP6-2176457-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-16PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R22 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-16PX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.22 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176457-1

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor, meticulously crafted for exceptional performance. Boasting a resistance of 4.22 Ω with a remarkable tolerance of 0.1% and low temperature coefficient of 25ppm, this thin film resistor ensures accurate and stable operation even in demanding applications. With a power rating of .125W and a rated voltage of 150V, it offers robust performance in a compact 1206 package. Featuring solder termination and RoHS compliance, it is not only efficient but also environmentally friendly. Elevate your electronic designs with this high-quality component, perfect for use in a wide range of industries.