MS3459W28-16PY

Heilind Number:AMP6-2176457-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-16PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R32 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-16PY
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.32 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176457-2

Detailed Description

Enhance precision and reliability in your electronic designs with this CPF 1206 surface mount resistor. Featuring a thin film element, it offers a tight tolerance of .1% and low temperature coefficient of 25ppm. With a power rating of .125 W and rated voltage of 150 V, this resistor is suitable for a variety of applications. The solder termination type ensures secure installation, while its compact 1206 size makes it ideal for space-constrained layouts. RoHS compliant and meticulously crafted for quality, this resistor guarantees consistent performance. Upgrade your circuitry with this essential component for optimal functionality.