MS3459W28-16S

Heilind Number:AMP6-2176457-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-16S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R53 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-16S
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.53 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176457-4

Detailed Description

Enhance your electronic assemblies with this high-precision CPF 1206 resistor, designed for optimal performance in surface mount applications. With a resistance of 4.53 Ω and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. Operating at a rated voltage of 150 V and a power rating of 0.125 W, it is suitable for a wide range of circuitry. RoHS compliant and featuring two solder terminations, it offers easy and environmentally friendly integration. The compact 1206 size, measuring 3.05 x 1.55 x 0.55 mm, makes it ideal for space-constrained designs. Trust in the precision and quality of this surface mount resistor to elevate the performance of your electronic devices.