MS3459W28-16SY

Heilind Number:AMP6-2176458-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-16SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R22 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-16SY
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.22 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176458-1

Detailed Description

Enhance circuit precision with this high-quality surface mount resistor. Measuring at a tiny 1206 size, it boasts a power rating of 0.125 W and a resistance of 4.22 Ω with a tolerance of 0.1%. Designed for optimal performance, it offers a low temperature coefficient of 25ppm, ensuring stable operation even in demanding conditions. With a rated voltage of 150 V, it's suitable for a wide range of applications. RoHS compliant and featuring thin film technology, this resistor guarantees reliability and accuracy in your electronic designs. Its compact dimensions of 3.05 x 1.55 x 0.55 mm make it easy to integrate onto your PCB. Trust in its precision and efficiency for your next project.