6-2176458-2

Heilind Number:AMP6-2176458-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2176458-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R32 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176458-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.32 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176458-2

Detailed Description

Enhance the precision of your electronic circuits with this 1206 surface mount resistor. Featuring a thin film element, it offers a resistance of 4.32 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Designed for reliability, it has a power rating of .125 W and can withstand voltages up to 150 V. With solder termination and a compact 3.05 x 1.55 x .55 mm size, it is ideal for space-constrained applications. Trust in its quality construction for consistent performance in your designs.