MS3459W28-19P

Heilind Number:AMP6-2176458-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-19P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R42 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-19P
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.42 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176458-3

Detailed Description

Enhance your electronic circuitry with our precision chip resistor, offering exceptional performance in a compact 1206 size. Featuring a thin film element, this resistor boasts a tolerance of 0.1% and a resistance of 4.42 ohms, ensuring reliable and accurate operation. With a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its surface mount design with solder termination makes installation a breeze, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the unparalleled quality of our Surface Mount Resistors.