MS3459W28-19PX

Heilind Number:AMP6-2176458-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W28-19PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R64 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W28-19PX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.64 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176458-5

Detailed Description

Enhance circuit precision with this CPF 1206 resistor, meticulously crafted for high performance. Boasting a 0.1% tolerance and 25ppm resistance temperature coefficient, it guarantees accurate operation in diverse applications. With a resistance of 4.64 Ω and a power rating of .125 W, this surface mount component is designed for efficiency and durability. Measuring 3.05 x 1.55 x .55 mm, it fits seamlessly into your electronic setup. RoHS compliant and with a rated voltage of 150 V, it prioritizes both quality and environmental responsibility. Trust in its thin film technology and solder termination for reliable connectivity. Elevate your projects with this precision resistor, a key player in the world of electronics.