6-2213764-3

Heilind Number:AMP6-2213764-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2213764-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A FIX RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213764-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP6-2213764-3

Detailed Description

Enhance your control panel's functionality with the AV19 DPL 5A FIX RING LED White Push Button Switch. Designed for vertical mounting, this DPDT switch features a round actuator for easy operation. With a rated voltage of 250 VAC and a silver contact plating, it ensures reliable performance. The illuminated ring LED adds a touch of convenience, perfect for low-light environments. RoHS compliant and crafted for durability, this switch is a must-have for any project requiring dependable On-Off functionality. Elevate your setup with this high-quality push button switch.