6-2213767-4

Heilind Number:AMP6-2213767-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2213767-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 0.4VA MOVE RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213767-4
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP6-2213767-4

Detailed Description

Enhance your control panel with the AV19 DPL 0.4VA push button switch, featuring a luminous white LED ring for clear visibility. Designed for seamless operation, this switch offers a robust .4 A amperage and a DPDT contact configuration, ensuring reliable performance. With a sleek round actuator and gold-plated contacts, it combines durability with style. The vertical mount angle and 24V rated voltage make it suitable for a variety of applications. Fully RoHS compliant, it meets environmental standards without compromising on quality. Elevate your user experience with this high-quality push button switch.