| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213819-0 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP6-2213819-0 |
6-2213819-0
Specifications
Detailed Description
Upgrade your electronic devices with this high-quality surface mount tactile switch. Designed for efficiency and durability, this switch features a 50 mA amperage and a vertical mount angle, making it ideal for a variety of applications. The brass contact material ensures reliable performance, while the SPST pole and throw configuration offers precise control. With its rectangular actuator and brown color, it adds a sleek and modern touch to any design. The off-(on) switch operation provides convenience and ease of use. Rest assured, this switch is also ROHS compliant, meeting strict environmental standards. Enhance your products with this versatile and reliable tactile switch.

