| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213819-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP6-2213819-2 |
6-2213819-2
Specifications
Detailed Description
Enhance your electronic devices with this sleek and efficient tactile switch, boasting a low amperage of 50 mA for optimal power efficiency. Designed for surface mount installation, its vertical mount angle and SPST configuration ensure easy integration and reliable performance. The brass contact material guarantees durability, while the rectangular brown actuator offers a user-friendly interface. Operating in Off-(On) mode, this switch is perfect for a variety of applications in the technology and industrial sectors. Rest assured, it is fully compliant with RoHS regulations, making it a responsible choice for environmentally conscious projects. Elevate your products with this high-quality tactile switch.

