| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213819-3 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP6-2213819-3 |
6-2213819-3
Specifications
Detailed Description
Enhance your electronic devices with this high-quality tactile switch, boasting a 50 mA amperage for efficient performance. Designed for surface mount installation, it features a durable brass contact material and a vertical mount angle for seamless integration. The rectangular brown actuator offers a sleek look, while the SPST pole and throw configuration ensures reliable functionality. With an Off-(On) switch operation and RoHS compliance, this tactile switch is a versatile and eco-friendly choice for your projects. Elevate your user experience with the precision and durability of this essential component.

