6-2213819-4

Heilind Number:AMP6-2213819-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2213819-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 520GF HI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213819-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP6-2213819-4

Detailed Description

This surface mount tactile switch is designed for reliable performance in electronic applications. With an amperage rating of 50mA, it offers efficient power control. The brass contact material ensures durability, while the vertical mount angle and SPST pole-and-throw configuration make it easy to integrate into circuits. Featuring a brown rectangular actuator for Off-(On) operation, this switch is both functional and visually distinctive. Its RoHS compliance guarantees its environmental sustainability, making it an ideal choice for conscientious electronics projects.