| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232263-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 4 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232263-4 |
| SKU: | AMP6-2232263-4 |
6-2232263-4
Specifications
Detailed Description
Enhance power connectivity with our PTL 1X4 CAP PANEL MT GLW WIRE KEY B BRO connector, designed for reliable performance in a variety of applications. This Power Triple Lock series component, meeting VDE and UL standards, features a robust Nylon GF housing in a sleek brown finish. With a single row configuration and panel mount installation, it offers seamless integration into your setup. The crimp termination method, along with tab contacts and B keying, ensures secure and efficient power transmission. Operating at voltages of 600 V AC and 600 V DC, with a flammability standard of UL 94V-0, this connector guarantees safety and durability. Suitable for use in appliances and other power-related systems, it withstands extreme temperatures ranging from -55 to 140 °C (-67 to 284 °F). Ideal for wire-to-wire connections, this housing unit, with inline contact layout and straight cable exit angle, accommodates up to four power positions. Its latching panel mount feature and GWT 750°C glow wire rating further enhance its utility. RoHS compliant and meticulously engineered, this connector is a dependable solution for your power connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||

