| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232263-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 5 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 14.95 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232263-7 |
| SKU: | AMP6-2232263-7 |
6-2232263-7
Specifications
Detailed Description
Illuminate your power connections with this PTL 1X5 CAP PANEL MT GLW WIRE KEY B BRO connector. Designed for optimal performance, it boasts UL and VDE standards compliance, ensuring safety and quality. The nylon GF housing in a sleek brown hue not only enhances durability but also meets UL 94V-0 flammability standards. With a panel mount feature and latches for secure installation, it's perfect for appliances and power applications. Operating in a wide temperature range from -55 to 140°C, this connector offers reliable performance in various environments. The inline contact layout with 5 positions accommodates power needs efficiently, while the straight cable exit angle simplifies installation. RoHS compliant and featuring GWT 750°C glow wire rating, it's a dependable choice for wire to wire connections. Elevate your power connectivity with this essential housing connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||

