| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232264-6 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 12 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 23.05 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232264-6 |
| SKU: | AMP6-2232264-6 |
6-2232264-6
| Heilind Number: | AMP6-2232264-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2232264-6 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and organize power connections with our PTL 2X6 CAP PANEL MT GLW WIRE KEY B BRO. This panel-mount connector features a durable Nylon GF housing in a sleek brown hue, meeting UL 94V-0 flammability standards for added safety. With a double-row design and 12 positions, it allows for efficient power distribution. The crimp termination method, along with a 6mm pitch, ensures reliable connectivity for wires. VDE and UL standards compliance guarantee quality and performance, even in harsh environments with an operating temperature range of -55 to 140°C. Suitable for appliances and other power applications, this connector offers a seamless solution for your wiring needs.

