| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232266-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 6 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 6 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232266-3 |
| SKU: | AMP6-2232266-3 |
6-2232266-3
Specifications
Detailed Description
Enhance power connectivity with the PTL 2X3 PLUG HSG GLW WIRE KEY B BRO from our Power Triple Lock series. This durable housing, made of Nylon GF, ensures reliable performance in various settings. With two rows and six positions, it offers secure cable mount termination via crimping, meeting UL and VDE standards for safety. The brown housing, with a 6mm pitch and 600V AC/DC voltage rating, is ideal for power applications. Featuring a straight cable exit angle and a GWT 750°C glow wire rating, this connector caters to appliances with efficiency and compliance in mind. Operating temperature range of -55 to 140 °C (-67 to 284 °F) further enhances its versatility. Perfect for wire-to-wire connections, it is a crucial component in power systems, ensuring seamless performance in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||

