| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232356-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Panel Thickness: | .039 - .079 in, 1 - 2 mm |
| Number of Positions: | 15 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Connector Height: | 31.15 mm |
| Panel Mount Type: | Latches |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Cap |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232356-7 |
| SKU: | AMP6-2232356-7 |
6-2232356-7
Specifications
Detailed Description
Upgrade your power connections with our PTL 3X5 CAP PANEL MT GLW WIRE KEY B BRO connector. Designed for high performance, this panel-mount connector features three rows of 15 positions, ensuring reliable power transmission. With a pitch of 6mm, it offers easy installation with a crimp termination method. The housing, made of UL 94V-0 rated Nylon GF, guarantees durability and safety. Operating in a wide temperature range from -55 to 140°C, this connector is suitable for various applications. Its keying feature (B) prevents mismating, while the panel-mount latches ensure secure attachment. Tested to meet UL and VDE standards, it provides peace of mind in terms of quality and compliance. Whether you're working on appliances or other power-related projects, this connector, with its brown housing color, is a reliable choice. Additionally, with RoHS compliance, you can trust in its environmental responsibility. Upgrade to the PTL 3X5 connector for efficient power transmission in your systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||

