| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232357-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 9 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 9 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232357-3 |
| SKU: | AMP6-2232357-3 |
6-2232357-3
Specifications
Detailed Description
Enhance your power connections with the PTL 3X3 PLUG HSG GLW WIRE KEY B BRO from our Power Triple Lock series. This robust housing, crafted from Nylon GF, is VDE and UL certified for quality assurance. With three rows and nine positions, it offers secure cable mount termination via crimping, ideal for high-voltage applications up to 600V AC/DC. Featuring a distinctive brown color and UL 94V-0 flammability rating, it guarantees safety and durability in diverse environments. Operating flawlessly in temperatures ranging from -55 to 140°C (-67 to 284°F), this connector is a reliable choice for appliances and power circuitry. Its matrix contact layout, keying mechanism, and GWT 750°C glow wire rating ensure efficient performance and easy identification in any setup. RoHS compliant and meticulously tested, it prioritizes both functionality and environmental responsibility. Upgrade your connectivity solutions with this essential housing, designed for seamless wire-to-wire integration in various power systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2232356-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


