| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232357-4 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 12 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232357-4 |
| SKU: | AMP6-2232357-4 |
6-2232357-4
Specifications
Detailed Description
Enhance power connectivity with this PTL 3X4 Plug Housing, designed for secure wire termination in industrial settings. Crafted from durable Nylon GF, it meets VDE and UL standards for reliable performance in varying environments. Featuring three rows with 12 positions, it offers ample power distribution capabilities. The cable mount design allows for easy installation, while the Crimp termination method ensures a strong and lasting connection. With a pitch of 6mm, it accommodates standard power cables effortlessly. The brown housing color and keying B feature enhance identification and security. Operating within a wide temperature range of -55 to 140°C, this housing is suitable for demanding applications. Its glow wire rating of GWT 750°C guarantees safety in high-temperature conditions. RoHS compliant and suitable for appliances, this connector housing is a versatile and essential component for power systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||

