| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2301994-0 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 with Integrated Magnetics |
| Insulation Material: | LCP |
| LAN Category: | Cat 5e |
| Keying: | No |
| Package Quantity: | 50 |
| Number of Positions: | 8 |
| Data Rate: | 1000 Mb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | Z16 |
| LED Color (Bottom Right): | Yellow |
| LED Color (Bottom Left): | Green |
| LED Color (Top Left): | None |
| LED Color (Top Right): | None |
| PCB Ground Tab Location: | .12 in, 3.05 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 6 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Connector Height: | 13.63 mm, .537 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | LCP |
| Shield Panel Ground Type: | Shield has bottom panel grounds. |
| Sealable: | No |
| Grounding Options: | PCB and Panel Ground |
| Housing Material Temperature: | 260 |
| Connector Type: | Jack |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K842 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6-2301994-0 |
6-2301994-0
Specifications
Detailed Description
Enhance your networking setup with our high-performance RJ45 Jack Integrated Magnetic Connector. Designed for industrial use, this 1GB LED 1X1 connector features a durable LCP housing and copper alloy contacts for reliable data transmission. With Cat 5e compatibility and a data rate of 1000 Mb/s, it ensures fast and efficient connectivity. The black housing, shielded design, and UL 94V-0 flammability rating guarantee safety and durability. LED indicators in yellow and green provide visual status updates. Suitable for through-hole soldering, this connector comes in a package of 50, making it ideal for bulk installations. Trust in its quality and compliance with RoHS standards for eco-friendly operations. Elevate your network infrastructure with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1987236-1 | ![]() |


