| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2301994-1 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 with Integrated Magnetics |
| Insulation Material: | LCP |
| LAN Category: | Cat 5e |
| Keying: | No |
| Package Quantity: | 50 |
| Number of Positions: | 8 |
| Data Rate: | 1000 Mb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | Z16 |
| LED Color (Bottom Right): | None |
| LED Color (Bottom Left): | None |
| LED Color (Top Left): | Green/Orange |
| LED Color (Top Right): | Yellow |
| PCB Ground Tab Location: | 0 in, 0 mm |
| Profile: | Low |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 4 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Connector Height: | 11.3 mm, .444 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | LCP |
| Shield Panel Ground Type: | Shield has bottom panel grounds. |
| Sealable: | No |
| Grounding Options: | PCB and Panel Ground |
| Housing Material Temperature: | 260 |
| Connector Type: | Jack |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K842 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6-2301994-1 |
6-2301994-1
| Heilind Number: | AMP6-2301994-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2301994-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with the Industrial RJ45 Jack, featuring integrated magnetics for optimal performance. Designed for Cat 5e standards, this durable connector is housed in black LCP for reliable insulation. With a data rate of 1000 Mb/s, it supports high-speed transmission. The right-angle mount orientation and inverted latch ensure secure installation in tight spaces. LED indicators, in green, orange, and yellow, provide visual status feedback. With UL 94V-0 flammability standard compliance, this connector guarantees safety. Suitable for industrial applications, it offers PCB and panel grounding options for added versatility. RoHS compliant and featuring gold-over-nickel plating, it meets environmental and durability standards. Upgrade your network infrastructure with this high-quality RJ45 Jack.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1987236-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2025 | PCN-25-252545 - End of Life with replacement.we are pleased to inform you that we are introducing a new series of part numbers across our product range. These changes are the result of continuous improvements in our design, manufacturing, and quality processes, aimed at delivering even greater performance, reliability, and support. What does it mean for you: New part numbers will be introduced to reflect these product and process enhancements. New parts are showing some minor differences on the outer dimensions and pin layout that are shown in attached table which is also including the cross reference. The new parts are complying with our application spec (114-94447) and product spec (108-94552). Current part numbers will remain active and supported to ensure continuity for existing projects and allow a smooth transition to the updated parts. Technical documentation and cross-reference materials will be made available to assist with the transition. LTB 9/30/27 | Download | |||
| 02/29/2024 | PCN-23-196100 -Manufacturing location change. The listed part numbers will be transferred from one building to another building in Dongguan City, China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


