| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2301994-5 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 with Integrated Magnetics |
| Insulation Material: | LCP |
| LAN Category: | Cat 5 |
| Keying: | No |
| Package Quantity: | 50 |
| Number of Positions: | 8 |
| Data Rate: | 100 Mb/s, 10 Mb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | Z16 |
| LED Color (Bottom Right): | None |
| LED Color (Bottom Left): | None |
| LED Color (Top Left): | Green |
| LED Color (Top Right): | Yellow |
| PCB Ground Tab Location: | .12 in, 3.05 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Packaging: | Tray |
| Operating Temperature Range: | , |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Connector Height: | 13.83 mm, .544 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | LCP |
| Shield Panel Ground Type: | Shield has bottom panel grounds. |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Housing Material Temperature: | 260 |
| Connector Type: | Jack |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K842 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP6-2301994-5 |
6-2301994-5
Specifications
Detailed Description
Enhance your network connectivity with our Industrial RJ45 Jack, featuring integrated magnetics for optimal performance. Designed for Cat 5 applications, this connector boasts a durable LCP housing and copper alloy contacts for reliable data transmission at speeds of 10/100 Mb/s. The right-angle mount orientation with inverted latch up ensures secure PCB attachment, while the black housing with standard profile complements industrial environments. With UL 94V-0 flammability rating and RoHS compliance, this RJ45 Jack guarantees safety and environmental responsibility. Illuminate your connections with LED status indicators, featuring green and yellow lights. Each package includes 50 units, making it ideal for bulk installations. Upgrade to our RJ45 Jack for seamless networking in demanding settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1987236-1 | ![]() |


