6-2319848-2

Heilind Number:AMP6-2319848-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2319848-2
ECAD Model:
3D Model

Description:

END STACK DIP 10P J RECESS T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2319848-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP6-2319848-2

Detailed Description

Enhance your electronic assembly with this high-quality DIP switch, designed for precise and efficient control. With a surface mount configuration and vertical mount angle, it offers seamless integration into your circuit board. The copper alloy contact material ensures reliable performance, with a low amperage rating of .025 A. Featuring 10 positions and a slide actuator, it provides versatile functionality for your application. The black housing and white actuator add a sleek touch to your design. With a pitch of 2.54 mm (.1 in) and a rated voltage of 24 VDC, it meets industry standards for performance and safety. RoHS compliant for environmental responsibility, this switch is ideal for a wide range of electronic projects. Elevate your assembly process with this essential component.