6-2319848-4

Heilind Number:AMP6-2319848-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2319848-4
ECAD Model:
3D Model

Description:

END STACK DIP1PGRECESSSEALT&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2319848-4
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:1
Housing Color:Black
Actuator Color:White
Number of Switches:1
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP6-2319848-4

Detailed Description

Enhance your electronic assembly with this Surface Mount DIP Switch, featuring a compact design and a recessed end stack for seamless integration. With a low amperage rating of .025 A, it offers efficient power control. The copper alloy contacts ensure reliable performance, while the vertical mount angle and SPST configuration make it versatile for various applications. Designed for precision, this switch has a pitch of 2.54 mm and a sleek black housing with a white actuator. Operating at a rated voltage of 24 VDC and compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Ideal for circuit customization, this DIP Switch is a valuable addition to any project.