6-2319848-7

Heilind Number:AMP6-2319848-7
Manufacturer:TE Connectivity
Manufacturer Number:6-2319848-7
ECAD Model:
3D Model

Description:

END STACK DIP 4P G RECESS SEAL T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2319848-7
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP6-2319848-7

Detailed Description

Easily control circuit connections with this surface-mount DIP switch, featuring a vertical mount angle and four SPST positions. Designed for reliable performance, each switch boasts a copper alloy contact material and a pitch of 2.54 mm (.1 in). The black housing and white actuator offer a sleek contrast, while the recess seal and T&R packaging ensure protection during transport and storage. With a low amperage rating of .025 A and a maximum voltage of 24 VDC, this switch is ideal for various electronic applications. Plus, it's RoHS compliant, meeting strict environmental standards. Perfect for use in industrial, automotive, and consumer electronics, this DIP switch is a versatile and durable solution for your connectivity needs.