| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2338183-4 |
| Amperage: | 4.2 A |
| Connector Type: | Housing |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP6-2338183-4 |
6-2338183-4
| Heilind Number: | AMP6-2338183-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2338183-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality EP 2.5 Housing. Designed for optimal performance, this yellow housing features four positions for seamless integration. With a cable mount setup and crimp termination method, installation is a breeze. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a reliable choice for various applications. RoHS compliant and part of our Economy Signal Connector range, this housing guarantees both quality and affordability. Upgrade your wire-to-board connections with ease and precision.

