| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292156-4 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 11.8 mm, .464 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP6-292156-4 |
6-292156-4
| Heilind Number: | AMP6-292156-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292156-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with our CT RELAY HDR ASSY FREE HANGING. Designed for seamless integration, this connector assembly features a single row layout with three positions, offering reliable signal transmission. Crafted with durable nylon 6/6 housing in sleek black, it ensures longevity in various environments. The brass contact pins provide secure conductivity, while the 2A amperage and 125V operating voltage support efficient power transfer. With a compact overall height of 12mm and a pitch of 2mm, it's ideal for space-saving applications. Operating temperature range from -40 to 105°C (-40 to 221°F) makes it suitable for diverse industrial settings. Whether used wire-to-wire or wire-to-board, this connector guarantees a secure and stable connection for your electronic devices. Compliant with RoHS standards, it's both high-performing and environmentally friendly. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179227-1 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 179518-1 | ![]() | |
| TE Connectivity 179609-1 | ![]() | |
| TE Connectivity 179610-1 | ![]() |


