6-292156-5

Heilind Number:AMP6-292156-5
Manufacturer:TE Connectivity
Manufacturer Number:6-292156-5
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY FREE HANGING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-292156-5
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:13.8 mm, .543 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP6-292156-5

Detailed Description

Easily assemble and connect your circuitry with our CT Relay Header Assembly. Designed for free-hanging installation, this connector features a single row with four positions for seamless signal transmission. The durable Nylon 6/6 housing in sleek black offers reliable protection, while the brass pins ensure efficient conductivity. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Whether for wire-to-wire or wire-to-board applications, this header assembly provides a secure and efficient solution for your connectivity needs. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your electronic setups with this essential component.