| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292165-8 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 20 |
| Contact Amperage: | 4 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 17.8 mm, .701 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292165-8 |
| SKU: | AMP6-292165-8 |
6-292165-8
Specifications
Detailed Description
Easily connect power and signal components with this CT P/HDR BOX V 8P T/P in black. Designed for board mount installation with through-hole solder termination, it offers reliable performance in a range of applications. The housing, made of UL 94V-0 rated Nylon 6/6, ensures durability and safety. With a pitch of 2mm, contact amperage of 4A, and voltage rating of 125V AC/DC, it meets standard requirements for efficient operation. Featuring a shrouded header type and PCB mount assembly, it allows for secure wire-to-board connections. With agency certifications from UL and CSA, it guarantees quality and compliance. RoHS compliant for environmental responsibility. Packaged in a box and tube for convenience, this connector is ideal for use in various electronic assemblies.


