| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292206-1 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 2100 |
| Contact Amperage: | 2 A |
| Number of Positions: | 11 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .332 in, 8.45 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 19 mm, .748 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292206-1 |
| SKU: | AMP6-292206-1 |
6-292206-1
| Heilind Number: | AMP6-292206-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292206-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit connections with our AMP Mini CT Single Dip Header in a striking blue hue. Designed for signal applications, this through-hole solder termination connector boasts 11 positions and a staggered contact layout, ensuring efficient wire-to-board connectivity. Crafted from UL 94V-0 compliant nylon GF, with brass contacts plated in matte tin, it guarantees durability and reliable performance. With a voltage rating of 50V AC/DC and a current carrying capacity of 2A, this connector is ideal for a wide range of electronic projects. Its board mount orientation, right-angle mount, and kinked legs for PCB retention offer ease of installation, while the pick and place cover feature streamlines assembly. Certified by UL, CSA, and RoHS compliant, it meets stringent quality and environmental standards. Whether you're a DIY enthusiast or a professional, this AMP Mini CT connector is a must-have for your electronic tool kit.

