6-292206-7

Heilind Number:AMP6-292206-7
Manufacturer:TE Connectivity
Manufacturer Number:6-292206-7
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MINI CT SGL DIP H 17P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-292206-7
Series:AMP Mini CT
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:2100
Contact Amperage:2 A
Number of Positions:17
Housing Color:Blue
Mount Orientation:Right Angle
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.332 in, 8.45 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7479
Wire Size:22 - 28 AWG
Contact Layout:Staggered
Connector Length:1.102 in, 28 mm
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.192 in, 4.9 mm
Mating Retention:With
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:6-292206-7
SKU:AMP6-292206-7

Detailed Description

Enhance your circuit board connections with our AMP Mini CT Single-DIP Header. Featuring 17 gold-plated brass pins in a staggered layout, this right-angle mounted connector ensures reliable signal transmission in a compact space. With a durable nylon GF housing in a vibrant blue color and UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for wire-to-board applications, it accommodates 22-28 AWG wire sizes and operates flawlessly at temperatures ranging from -30 to 105°C. With its pick-and-place cover assembly feature and PCB retention with kinked legs, it facilitates efficient assembly processes. UL and CSA certified, as well as RoHS compliant, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this high-quality AMP Mini CT header.