| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292206-8 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 2100 |
| Contact Amperage: | 2 A |
| Number of Positions: | 18 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .332 in, 8.45 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.161 in, 29.5 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292206-8 |
| SKU: | AMP6-292206-8 |
6-292206-8
| Heilind Number: | AMP6-292206-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292206-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with our AMP Mini CT Single DIP Header in vibrant blue housing. Designed for efficient board mounting, this connector features 18 staggered pins for secure signal transmission. With a pitch of 1.5mm and a contact amperage of 2A, it ensures reliable performance in a wide temperature range from -30 to 105°C. UL 94V-0 compliant, it guarantees safety and durability in various applications. Each package contains 2100 units, making it ideal for bulk assembly. Trust in its LR 7189-133 and E28476 agency certifications for quality assurance. RoHS compliant, it meets environmental standards while offering easy installation with pick and place cover assembly feature. Upgrade your PCB connections with this versatile and high-performing connector.

