| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292227-0 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon 6T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 19.5 mm, .767 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292227-0 |
| SKU: | AMP6-292227-0 |
6-292227-0
Specifications
Detailed Description
Enhance your signal connections with the AMP Mini CT Connector, a reliable solution for board mount applications. Featuring a durable Nylon 6T housing in sleek black, this connector offers a single row of 10 pin contacts with a 1.5mm pitch, ideal for wire-to-board setups. With a voltage rating of 50V AC/DC and contact amperage of 2A, it ensures efficient power transmission. The brass contacts with pre-tin plating guarantee optimal conductivity, while the UL 94V-0 flammability standard certification ensures safety. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for various environments. This connector, with a right-angle mount orientation and solder peg PCB retention, facilitates easy assembly. Its compact design, measuring 19.5mm in length and 4.9mm in width, is ideal for space-constrained applications. Certified by UL and CSA, and RoHS compliant, it meets industry standards for quality and environmental responsibility. Whether for industrial machinery or consumer electronics, the AMP Mini CT Connector is the perfect choice for secure and efficient signal transmission.

