| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292227-4 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon 6T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.006 in, 25.55 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292227-4 |
| SKU: | AMP6-292227-4 |
6-292227-4
| Heilind Number: | AMP6-292227-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292227-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP Mini CT Board Mount Connector, a versatile solution for signal transmission in electronic assemblies. With its durable Nylon 6T housing in sleek black, this connector is designed for reliable performance in a range of applications. Featuring a right-angle mount orientation and surface mount termination, it offers easy installation on PCBs. The brass contact material, pre-tin plating, and UL 94V-0 flammability standard compliance ensure both safety and efficiency. With 14 positions available, it accommodates multiple connections with a voltage rating of 50 VAC/DC and a contact amperage of 2A. Suitable for wire sizes 24-28 AWG, this connector is ideal for inline contact layouts. Its compact design, with a height of .303 inches and a width of .192 inches, makes it space-efficient while providing secure mating retention. Certified by UL and CSA, and RoHS compliant, it meets industry standards for quality and environmental responsibility. Perfect for use in data and devices, this connector is a crucial component for your PCB assembly needs.

