| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292227-5 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon 6T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.063 in, 27 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292227-5 |
| SKU: | AMP6-292227-5 |
6-292227-5
| Heilind Number: | AMP6-292227-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292227-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the AMP Mini CT 15-position board mount connector in sleek black. Designed for signal applications, this connector features brass contacts with pre-tin plating for efficient power transfer. With a contact rating of 2A at 50V AC/DC and UL 94V-0 flammability standard compliance, it ensures reliable performance. Suitable for wire-to-board setups with 24-28 AWG wire sizes, its surface mount termination method and right-angle mount orientation offer versatility in assembly. With a compact size of 27mm length and 4.9mm width, it's ideal for space-constrained projects. CSA and UL certified, as well as RoHS compliant, it meets stringent quality and environmental standards. The connector's durability is enhanced with a wide operating temperature range of -30 to 105°C, making it suitable for various environments. Whether for industrial machinery or consumer electronics, this connector guarantees secure and efficient connections.

