| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292227-7 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon 6T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 2 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292227-7 |
| SKU: | AMP6-292227-7 |
6-292227-7
Specifications
Detailed Description
Elevate your PCB connectivity with the AMP Mini CT series, featuring a sleek black housing crafted from durable Nylon 6T. With a pitch of 1.5mm, these board mount connectors offer reliable surface mounting for signal applications. Each connector boasts 17 pin contacts, plated with pre-tin for optimal conductivity. Operating smoothly in temperatures ranging from -30°C to 105°C, they are ideal for various environments. UL 94V-0 certified for safety, these connectors also hold CSA and RoHS compliance. Designed for wire to board systems, they ensure secure and efficient assembly with pick and place cover assembly features. With a compact connector height of 7.7mm and a low profile right-angle mount orientation, they are perfect for space-constrained designs. Whether for industrial machinery or consumer electronics, trust in the AMP Mini CT series for seamless PCB connectivity.

