| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292228-1 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon 6T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 700 |
| Contact Amperage: | 2 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 21 mm, .827 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292228-1 |
| SKU: | AMP6-292228-1 |
6-292228-1
| Heilind Number: | AMP6-292228-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292228-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal circuit connectivity with the AMP Mini CT Board Mount Connector. Designed for efficient surface mounting, this connector features 11 brass pin contacts with a pitch of 1.5mm, accommodating wire sizes ranging from 24 to 28 AWG. With a voltage rating of 50V AC/DC and a contact amperage of 2A, it ensures reliable performance. The housing, made of UL 94V-0 rated Nylon 6T in sleek black, offers durability and safety. Ideal for wire-to-board applications, it boasts a right-angle mount orientation and a compact size, with a connector height of 7.7mm. With agency certifications from UL and CSA, as well as RoHS compliance, this connector guarantees quality and environmental responsibility. Suitable for automated assembly with pick and place cover feature, it is perfect for various electronic devices.

