| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292228-5 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon 6T |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 700 |
| Contact Amperage: | 2 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.063 in, 27 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292228-5 |
| SKU: | AMP6-292228-5 |
6-292228-5
| Heilind Number: | AMP6-292228-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292228-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP Mini CT series PCB connector, designed for efficient signal transmission in electronic assemblies. Featuring a single-row configuration with 15 pin contacts, this connector is ideal for wire-to-board applications. Crafted with durable Nylon 6T housing in sleek black, it ensures reliable performance in various environments. With a right-angle mount orientation and surface-mount termination method, it offers easy installation on PCBs. The brass contacts with tin plating provide excellent conductivity, while meeting UL 94V-0 flammability standards for safety. Operating in temperatures ranging from -30 to 105°C, it's suitable for diverse industrial settings. Certified by UL and CSA, and RoHS compliant, this connector guarantees quality and environmental responsibility. Packaged in tape and box for convenience, it's ready for pick-and-place assembly. Upgrade your electronic systems with the AMP Mini CT connector for seamless connectivity.

