| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292230-7 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.102 in, 28 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292230-7 |
| SKU: | AMP6-292230-7 |
6-292230-7
| Heilind Number: | AMP6-292230-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292230-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal circuitry with our AMP Mini CT connector, designed for efficient board mounting in electronic assemblies. With a durable nylon housing in sleek black, this connector boasts a single row of 17 brass contact pins, each plated with tin for reliable conductivity. Meeting UL 94V-0 flammability standards, it ensures safety in operation, even in challenging environments with an operating temperature range of -30 to 105°C. Featuring a 1.5mm pitch and suitable for wire sizes 24-28 AWG, this connector offers precise and secure termination. Its compact design, with a vertical mount orientation and 6.9mm height, saves valuable space on the PCB. With agency certifications from UL and CSA, as well as RoHS compliance, you can trust in the quality and reliability of this essential component for your electronic assemblies. Perfect for pick and place assembly, it comes in a package quantity of 500, conveniently supplied in tape and box packaging. Elevate your PCB connectivity with this AMP Mini CT connector, your go-to solution for seamless wire-to-board connections.

