| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292231-1 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 19 mm, .748 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292231-1 |
| SKU: | AMP6-292231-1 |
6-292231-1
| Heilind Number: | AMP6-292231-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292231-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with the AMP Mini CT series surface mount connector. Designed for streamlined board mounting, this connector features a durable nylon housing in classic black. With a staggered pin layout and 1.5mm pitch, it accommodates 11 positions for optimal signal transmission. The brass contacts with tin plating ensure reliable performance, rated for up to 2A at 50V AC/DC. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it suits various environments. This UL 94V-0 compliant connector, packaged in tape & box for convenience, is ideal for wire-to-board applications. RoHS compliant and certified by UL and CSA, it guarantees quality and compliance. Upgrade your PCB assemblies with this efficient and versatile connector.

