| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292233-0 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .118 in, 3 mm |
| Number of Positions: | 60 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Connector System: | Wire to Panel |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 6-292233-0 |
| SKU: | AMP6-292233-0 |
6-292233-0
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Connector Assembly, designed for power and signal applications. Featuring a sleek black housing, it offers secure and efficient connectivity with its 60 positions and 2 rows. The crimp/IDC termination method ensures easy installation on panels, while its 1A capacity guarantees reliable power transmission. With a pitch of 1.5mm and row spacing of 3mm, it's suitable for various PCB setups. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is a dependable choice for your projects. Packaged as a loose piece and compliant with RoHS standards, it's not only convenient but also environmentally friendly. Upgrade your wiring systems with this essential component.

